
* Images are for reference only
KBJ1010
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- KBJ1010
- JLCPCB Part #
- C5367613
- Package
- KBJ
- Description
- -55℃~+150℃ 10A 150A 1V@5A 1kV 5uA Single-Phase Rectifier KBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.3626
50+
$0.2847
250+
$0.2513
500+
$0.2097
2500+
$0.1912
5000+
$0.1801
Related Products
Welcome back, may I help you?