
* Images are for reference only
1SMAF4753A
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- 1SMAF4753A
- JLCPCB Part #
- C22387207
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1W 34.2V~37.9V 36V 50Ω 5uA@27V SMAF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2426
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2426
In-stock Item Pricing
Qty Unit Price
1+
$0.0287
200+
$0.0224
600+
$0.0189
3000+
$0.0168
9000+
$0.0149
21000+
$0.0139
Related Products