This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMC1/4-2R7FTE

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1/4-2R7FTE
JLCPCB Part #
C5727022
Package
1210
Description
-200ppm/℃~+500ppm/℃ -55℃~+155℃ 2.7Ω 500mW Thick Film Resistor ±1% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 729

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0318
200+ $0.0127
500+ $0.0123
1000+ $0.0121
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons