
* Images are for reference only
L-03C2N7SV4T
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- L-03C2N7SV4T
- JLCPCB Part #
- C19400027
- Package
- 01005
- Description
- 2.7nH 200mA 2@100MHz 500mΩ 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3630
200+
$0.1449
500+
$0.1401
1000+
$0.1376
Welcome back, may I help you?