
* Images are for reference only
MKP224K275VAC(X2-224K)-B
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MKP224K275VAC(X2-224K)-B
- JLCPCB Part #
- C2848140
- Package
- Plugin,P=15mm
- Description
- 220nF 275V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 250
Total: $0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.0918
50+
$0.0725
250+
$0.0629
500+
$0.0558
2500+
$0.0499
5000+
$0.0471
Welcome back, may I help you?