
* Images are for reference only
ECQ-UAAF104M2
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UAAF104M2
- JLCPCB Part #
- C20011105
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 100nF 275V X2 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
1000+
$0.1730
3000+
$0.1673
6000+
$0.1644
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products