
* Images are for reference only
MRC104K300A06
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MRC104K300A06
- JLCPCB Part #
- C7432011
- Package
- Plugin,P=15mm
- Description
- 100nF 300V Polypropylene Film ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.3441
50+
$0.2692
150+
$0.2372
500+
$0.1972
2500+
$0.1793
5000+
$0.1686
Related Products
Welcome back, may I help you?