
* Images are for reference only
MPP104J400D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPP104J400D01
- JLCPCB Part #
- C434156
- Package
- Plugin
- Description
- -40℃~+85℃ 100nF 400V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0583
500+
$0.0438
1000+
$0.0385
5000+
$0.0343
10000+
$0.0321
20000+
$0.0316
40000+
$0.0314
Related Products
Welcome back, may I help you?