
* Images are for reference only
MEF684K400D03
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MEF684K400D03
- JLCPCB Part #
- C7431890
- Package
- Plugin,P=15mm
- Description
- 680nF Polypropylene Film ±10% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0872
150+
$0.0756
500+
$0.0669
2000+
$0.0600
4000+
$0.0566
Related Products
Welcome back, may I help you?