
* Images are for reference only
MPA224J2000D01
Extended
- Manufacturer
- Jimson
- MFR.Part #
- MPA224J2000D01
- JLCPCB Part #
- C2848116
- Package
- Plugin,D25xL40mm
- Description
- 220nF 2kV ±5% 插件,D25xL40mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0465
10+
$0.8710
30+
$0.7744
200+
$0.6360
400+
$0.5861
1000+
$0.5651
Welcome back, may I help you?