
* Images are for reference only
JY3FF-S-DC12V-C(K)
Extended
- Manufacturer
- JIEYING RELAY
- MFR.Part #
- JY3FF-S-DC12V-C(K)
- JLCPCB Part #
- C22384637
- Package
- Plugin,19x15.4mm
- Description
- -40℃~+105℃ 100mΩ 10A@250VAC、10A@250VAC、15A@125VAC 10ms 12V 15A 28V@DC、277V@AC 400Ω 450mW 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,19x15.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 371
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.4543
10+
$0.3577
30+
$0.3158
100+
$0.2626
500+
$0.2401
1000+
$0.2256
Related Products
Welcome back, may I help you?