
* Images are for reference only
JYT78F-S-DC5V-A
Extended
- Manufacturer
- JIEYING RELAY
- MFR.Part #
- JYT78F-S-DC5V-A
- JLCPCB Part #
- C17702429
- Package
- Plugin,15.6x12.2mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 100Ω 10ms 16V@DC 20A@14VDC 35A 4 5V 5ms Silver Alloy 插件,15.6x12.2mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.3028
50+
$0.2378
200+
$0.2099
400+
$0.1752
2000+
$0.1597
4000+
$0.1504
Related Products
Welcome back, may I help you?