This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JXT-XH2.54-6PWT

Extended
Manufacturer
JXTCONN
MFR.Part #
JXT-XH2.54-6PWT
JLCPCB Part #
C52204982
Package
SMD,P=2.5mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 1 19.9mm 1x6P 2.5mm 250V 3A 6 6P 6mm 7.8mm Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 680

Minimum: 1

Full Reel: 700

$0.01

Add To List

Available Order Qty: 680

In-stock Item Pricing

Qty Unit Price
1+ $0.0949
50+ $0.0755
150+ $0.0658
700+ $0.0585
2800+ $0.0527
4900+ $0.0498

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons