
* Images are for reference only
D254E1L1-2W15P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254E1L1-2W15P43
- JLCPCB Part #
- C41410051
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 2.5mm 250V 3A 42.5mm 7.9mm 8.3mm Brass LCP Surface Mount,Vertical SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2289
50+
$0.1798
150+
$0.1587
500+
$0.1324
2500+
$0.1207
5000+
$0.1138
Related Products
Welcome back, may I help you?