
* Images are for reference only
JXT-PH2.0-5PWT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-PH2.0-5PWT
- JLCPCB Part #
- C52204945
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 13.9mm 1x5P 250V 2A 2mm 5 5.5mm 5P 7.6mm Auxiliary Solder Pin Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1020
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0480
300+
$0.0419
1000+
$0.0372
5000+
$0.0335
10000+
$0.0317
Related Products
Welcome back, may I help you?