
* Images are for reference only
D125F2L1-2W5P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D125F2L1-2W5P43
- JLCPCB Part #
- C41409883
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11.25mm 125V 1A 1x5P 4.7mm 5 5.2mm 5P Brass LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1360
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1360
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
100+
$0.0495
300+
$0.0429
1500+
$0.0380
4500+
$0.0341
10500+
$0.0322
Related Products
Welcome back, may I help you?