
* Images are for reference only
A254E1L1-2W8P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1L1-2W8P11
- JLCPCB Part #
- C41409683
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 250V 2A 6.27mm 6.92mm 8 8P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0612
100+
$0.0484
300+
$0.0420
1000+
$0.0371
5000+
$0.0334
10000+
$0.0315
Related Products
Welcome back, may I help you?