
* Images are for reference only
D254E1W1-2W9P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254E1W1-2W9P43
- JLCPCB Part #
- C41410059
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1x9P 2.5mm 250V 27.5mm 3A 6.2mm 9 9P Brass LCP Surface Mount, Right Angle SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 690
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 690
In-stock Item Pricing
Qty Unit Price
1+
$0.1574
50+
$0.1237
150+
$0.1092
700+
$0.0911
2800+
$0.0831
4900+
$0.0782
Related Products
Welcome back, may I help you?