
* Images are for reference only
D200F2W1-2W4P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D200F2W1-2W4P43
- JLCPCB Part #
- C41409970
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12mm 1x4P 250V 2A 2mm 4 4P 5.48mm 7.59mm Brass LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
100+
$0.0534
300+
$0.0463
1000+
$0.0412
5000+
$0.0368
10000+
$0.0347
Related Products
Welcome back, may I help you?