
* Images are for reference only
A396E1L1-2H6P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A396E1L1-2H6P12
- JLCPCB Part #
- C47326924
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 23.76mm 250V 3.96mm 3.96mm 6 6P 7A 8.65mm Copper alloy PA66 Through Hole Tin UL94V-2 VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.1797
50+
$0.1410
150+
$0.1246
500+
$0.1040
2500+
$0.0948
5000+
$0.0892
Related Products
Welcome back, may I help you?