
* Images are for reference only
JXT-MX2.0-3PLT
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- JXT-MX2.0-3PLT
- JLCPCB Part #
- C53207693
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 12.6mm 125V 1x3P 2A 2mm 3 3P 7.8mm 8mm Beige Copper alloy PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.2389
50+
$0.1889
150+
$0.1676
500+
$0.1408
2500+
$0.1291
5000+
$0.1219
Related Products