
* Images are for reference only
C50126V-3P0G56
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-3P0G56
- JLCPCB Part #
- C49291884
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x3P 250V 3 3P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 508
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 494
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
50+
$0.0825
150+
$0.0718
500+
$0.0635
2500+
$0.0571
5000+
$0.0539
Welcome back, may I help you?