
* Images are for reference only
A508RC-2P0B36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A508RC-2P0B36
- JLCPCB Part #
- C49291932
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2 20A 2P 320V 5.08mm Black Board Side/Socket - Closed Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0644
100+
$0.0512
400+
$0.0447
1000+
$0.0397
5000+
$0.0359
10000+
$0.0338
Related Products
Welcome back, may I help you?