
* Images are for reference only
A254E1W1-2W13P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1W1-2W13P11
- JLCPCB Part #
- C41409702
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.5mm 250V 2A 6.55mm 7.54mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0768
150+
$0.0666
500+
$0.0591
2500+
$0.0530
5000+
$0.0499
Related Products