
* Images are for reference only
C50126V-3P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-3P0G46
- JLCPCB Part #
- C49291892
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x3P 250V 3 3P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1547
50+
$0.1207
150+
$0.1060
500+
$0.0877
2500+
$0.0795
5000+
$0.0746
Welcome back, may I help you?