
* Images are for reference only
C50126V-2P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-2P0G46
- JLCPCB Part #
- C49291890
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x2P 2 250V 2P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 695
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 693
In-stock Item Pricing
Qty Unit Price
1+
$0.1030
50+
$0.0812
150+
$0.0704
1000+
$0.0623
2000+
$0.0557
5000+
$0.0525
Welcome back, may I help you?