
* Images are for reference only
C50126V-6P0G46
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50126V-6P0G46
- JLCPCB Part #
- C49291895
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x6P 250V 5mm 6 6P Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 115
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 115
In-stock Item Pricing
Qty Unit Price
1+
$0.3038
50+
$0.2356
200+
$0.2062
400+
$0.1697
2400+
$0.1535
5000+
$0.1436
Welcome back, may I help you?