
* Images are for reference only
B100N01-0B5P51-H20C20
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- B100N01-0B5P51-H20C20
- JLCPCB Part #
- C41430368
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1x5P 5P 750mA Square Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 116
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0986
290+
$0.0960
812+
$0.0944
2900+
$0.0928
Welcome back, may I help you?