
* Images are for reference only
C50127V-2P0G36
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- C50127V-2P0G36
- JLCPCB Part #
- C49291898
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 18A 1x2P 2 250V 2P 5mm Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 555
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 555
In-stock Item Pricing
Qty Unit Price
1+
$0.1248
50+
$0.0994
150+
$0.0866
1000+
$0.0770
2000+
$0.0694
5000+
$0.0655
Related Products
Welcome back, may I help you?