
* Images are for reference only
B100UP-ZD07P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZD07P
- JLCPCB Part #
- C41783891
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1x7P 2mm 500V 750mA 7P Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 288
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 288
In-stock Item Pricing
Qty Unit Price
1+
$0.1595
60+
$0.1254
168+
$0.1105
588+
$0.0923
3024+
$0.0841
5964+
$0.0793
Related Products
Welcome back, may I help you?