
* Images are for reference only
APH2.0-6A-22
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- APH2.0-6A-22
- JLCPCB Part #
- C53207628
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 14mm 1x6P 200V 2A 2mm 4.75mm 6 6P 6mm Beige Copper alloy LCP PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
50+
$0.0711
150+
$0.0619
600+
$0.0550
2400+
$0.0493
4800+
$0.0466
Related Products
Welcome back, may I help you?