
* Images are for reference only
A254F2W1-2R2P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254F2W1-2R2P12
- JLCPCB Part #
- C47326881
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 2.5mm 250V 2P 3A 5.75mm 7.2mm 7.5mm Copper alloy PA66 Red Right Angle Tin UL94V-2 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1760
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
200+
$0.0206
600+
$0.0174
2000+
$0.0154
10000+
$0.0137
20000+
$0.0128
Related Products
Welcome back, may I help you?