
* Images are for reference only
A254E1W1-2W5P11
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A254E1W1-2W5P11
- JLCPCB Part #
- C41409694
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x5P 2.5mm 250V 2A 5 5P 6.55mm 7.54mm Brass PA66 Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0338
300+
$0.0293
1000+
$0.0261
5000+
$0.0233
10000+
$0.0220
Related Products
Welcome back, may I help you?