
* Images are for reference only
A125F1L1-2H4P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A125F1L1-2H4P12
- JLCPCB Part #
- C47326700
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x4P 3.2mm 4 4.7mm 4P 6.8mm Copper alloy PA66 PicoBlade(MX 1.25) Through Hole Tin UL94V-2 Yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1920
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1918
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0336
300+
$0.0292
2000+
$0.0258
4000+
$0.0233
10000+
$0.0218
Related Products
Welcome back, may I help you?