
* Images are for reference only
A127M05-0B16P51-H10A40
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A127M05-0B16P51-H10A40
- JLCPCB Part #
- C41427098
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 16P 1A 1mm 2 2x8P 4mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1065
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1065
In-stock Item Pricing
Qty Unit Price
1+
$0.1779
50+
$0.1397
150+
$0.1234
500+
$0.1029
2500+
$0.0937
5000+
$0.0884
Welcome back, may I help you?