
* Images are for reference only
D254E1W1-2W8P43
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- D254E1W1-2W8P43
- JLCPCB Part #
- C41410058
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.5mm 1x8P 2.5mm 250V 25mm 3A 6.2mm 8 8P Brass LCP Surface Mount, Right Angle SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
50+
$0.1108
150+
$0.0961
700+
$0.0852
2800+
$0.0764
4900+
$0.0719
Related Products
Welcome back, may I help you?