
* Images are for reference only
A125F1W1-2H2P12
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- A125F1W1-2H2P12
- JLCPCB Part #
- C47326697
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x2P 2 2P 3.2mm 4.3mm 4.7mm Copper alloy PA66 PicoBlade(MX 1.25) Right Angle Tin UL94V-2 Yellow Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3219
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3219
In-stock Item Pricing
Qty Unit Price
1+
$0.0264
200+
$0.0206
600+
$0.0174
2000+
$0.0154
10000+
$0.0137
20000+
$0.0128
Related Products