
* Images are for reference only
JWMPP85-473K630VDCP7.5B3
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-473K630VDCP7.5B3
- JLCPCB Part #
- C47279120
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 47nF 630V Metallized Polypropylene ±10% Plugin,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 461
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
300+
$0.0347
1000+
$0.0342
Related Products
Welcome back, may I help you?