
* Images are for reference only
JWMPP92-154J1.2KVDCP22.4E4
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP92-154J1.2KVDCP22.4E4
- JLCPCB Part #
- C47279053
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 1.2kV 150nF Metallized Polypropylene ±5% Plugin,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.4247
10+
$0.3407
30+
$0.3036
250+
$0.2584
500+
$0.2374
1000+
$0.2245
Related Products
Welcome back, may I help you?