
* Images are for reference only
JWMPP85-106K600VDCP27.5AB2
Extended
- Manufacturer
- JURCC
- MFR.Part #
- JWMPP85-106K600VDCP27.5AB2
- JLCPCB Part #
- C47279075
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+110℃ 10uF 600V Metallized Polypropylene ±10% Plugin,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$1.4948
10+
$1.2645
50+
$1.1389
100+
$0.9971
500+
$0.9327
1000+
$0.9053
Related Products
Welcome back, may I help you?