
* Images are for reference only
SM20B-SRDS-G-TF
Extended
- Manufacturer
- JST
- MFR.Part #
- SM20B-SRDS-G-TF
- JLCPCB Part #
- C2983881
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10 13.1mm 1A 1mm 2 20P 2x10P 5.5mm 50V 6.5mm Auxiliary Solder Pin Gold PA Phosphor Bronze SHD Surface Mount, Right Angle UL94V-0 White SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1848
10+
$0.9919
30+
$0.8875
100+
$0.7688
500+
$0.7150
1250+
$0.6913
Welcome back, may I help you?