
* Images are for reference only
B5P-VH-B
Extended
- Manufacturer
- JST
- MFR.Part #
- B5P-VH-B
- JLCPCB Part #
- C20088580
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 10A 19.74mm 1x5P 250V 3.96mm 5 5P 8.5mm 9.4mm Brass Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
200+
$0.1143
500+
$0.1105
1000+
$0.1086
Related Products
Welcome back, may I help you?