
* Images are for reference only
B18B-XADSS-N-A(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B18B-XADSS-N-A(LF)(SN)
- JLCPCB Part #
- C495543
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 2 2.5mm 2.5mm 2x9P 3A 9 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 150
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5406
10+
$0.4390
30+
$0.3954
100+
$0.3405
500+
$0.3163
1000+
$0.3018
2000+
$0.2986
4000+
$0.2954
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?