This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S11B-ZESK-2D(T)(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S11B-ZESK-2D(T)(LF)(SN)
JLCPCB Part #
C594971
Package
Plugin
Description
-25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 3A Brass PA66 Through Hole White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 576

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4840
200+ $0.1888
576+ $0.1823
1152+ $0.1775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons