
* Images are for reference only
BM07B-PASS-1-TFT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BM07B-PASS-1-TFT(LF)(SN)
- JLCPCB Part #
- C265377
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x7P 250V 2mm 3A 5.7mm 7 7P 8.9mm Copper alloy PA PA Surface Mount,Vertical Tin UL94V-0 White With post、Auxiliary Solder Pin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 927
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.8863
10+
$0.7305
30+
$0.6535
100+
$0.5764
500+
$0.5186
1000+
$0.4945
Related Products
Welcome back, may I help you?