
* Images are for reference only
B12B-PADSS(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B12B-PADSS(LF)(SN)
- JLCPCB Part #
- C17423806
- Package
- Plugin
- Description
- -25℃~+85℃ 10.2mm 12P 14mm 2 250V 2mm 2mm 2x6P 3A 6 9.5mm Copper alloy Glass-Fiber Reinforced PA66 PAD Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
300+
$0.1154
600+
$0.1117
900+
$0.1097
Related Products
Welcome back, may I help you?