This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S10B-ZESK-2D(T)(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
S10B-ZESK-2D(T)(LF)(SN)
JLCPCB Part #
C17390046
Package
Push-Pull
Description
-25℃~+85℃ 1 1.5mm 10 100V 10P 1x10P 2A Copper alloy PA66 Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 624

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4937
200+ $0.1985
624+ $0.1920
1248+ $0.1872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons