
* Images are for reference only
B12B-PHDSS
Extended
- Manufacturer
- JST
- MFR.Part #
- B12B-PHDSS
- JLCPCB Part #
- C20088499
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 12P 13.9mm 2 250V 2mm 2mm 2x6P 3A 5mm 6 6.5mm Copper alloy Glass fiber reinforced PA66 PHD Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
200+
$0.2250
500+
$0.2186
1000+
$0.2153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?