
* Images are for reference only
BH07B-PASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BH07B-PASK-1(LF)(SN)
- JLCPCB Part #
- C566086
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13.9mm 16mm 1x7P 250V 2mm 3A 7 7.1mm 7P Copper alloy Glass-Fiber Reinforced PBT PA Through Hole Tin UL94V-0 White With post 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 325
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4828
325+
$0.1883
650+
$0.1819
975+
$0.1770
Related Products
Welcome back, may I help you?