
* Images are for reference only
S04B-XASK-1(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S04B-XASK-1(LF)(SN)
- JLCPCB Part #
- C5306355
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 12.6mm 1x4P 2.5mm 250V 3A 4 4P 7.6mm Copper alloy Glass fiber reinforced PA66 K Pin、Harpoon Contact (Plastic) Right Angle Tin UL94V-0 White XA 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 200
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2041
50+
$0.1636
200+
$0.1464
400+
$0.1247
2400+
$0.1151
5000+
$0.1093
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?